Part Details for ISL43L840IR by Intersil Corporation
Overview of ISL43L840IR by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for ISL43L840IR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PQCC16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 499 |
|
$0.8605 / $1.0100 | Buy Now |
Part Details for ISL43L840IR
ISL43L840IR CAD Models
ISL43L840IR Part Data Attributes
|
ISL43L840IR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43L840IR
Intersil Corporation
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, PLASTIC, MO-220-VEED, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.12 Ω | |
On-state Resistance-Max (Ron) | 0.75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ISL43L840IR
This table gives cross-reference parts and alternative options found for ISL43L840IR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43L840IR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL43L840IR-T | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED, QFN-16 | Intersil Corporation | ISL43L840IR vs ISL43L840IR-T |
ISL43L840IRZ-T | Ultra Low ON-Resistance, Low-Voltage, Single Supply, Dual 4 to 1 Analog Multiplexer; QFN16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL43L840IR vs ISL43L840IRZ-T |
ISL43L840IR | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED, QFN-16 | Rochester Electronics LLC | ISL43L840IR vs ISL43L840IR |