There are no models available for this part yet.
Overview of ISL5216KI-1Z by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL5216KI-1 | Renesas Electronics Corporation | Four-Channel Programmable Digital DownConverter | |
ISL5216KI-1Z | Renesas Electronics Corporation | Four-Channel Programmable Digital DownConverter | |
ISL5216KIZ | Renesas Electronics Corporation | Four-Channel Programmable Digital DownConverter |
CAD Models for ISL5216KI-1Z by Intersil Corporation
Part Data Attributes for ISL5216KI-1Z by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Unknown
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
BGA
|
Package Description
|
LBGA,
|
Pin Count
|
196
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PBGA-B196
|
JESD-609 Code
|
e3
|
Length
|
15 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
196
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.5 mm
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
BASEBAND CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
15 mm
|
Alternate Parts for ISL5216KI-1Z
This table gives cross-reference parts and alternative options found for ISL5216KI-1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL5216KI-1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL5216KIZ | Four-Channel Programmable Digital DownConverter; BGA196; Temp Range: -40° to 85°C | Intersil Corporation | ISL5216KI-1Z vs ISL5216KIZ |
ISL5216KI | Four-Channel Programmable Digital DownConverter; BGA196; Temp Range: -40° to 85°C | Intersil Corporation | ISL5216KI-1Z vs ISL5216KI |
HSP50216KI | TELECOM, CELLULAR, BASEBAND CIRCUIT, PBGA196, 12 x 12, BGA-196 | Intersil Corporation | ISL5216KI-1Z vs HSP50216KI |
HSP50216KIZ | Four-Channel Programmable Digital DownConverter, FBGA, /Tray | Renesas Electronics Corporation | ISL5216KI-1Z vs HSP50216KIZ |
Related Parts for ISL5216KI-1Z
-
MP2307DNSwitching Regulator or Controllers
-
ISL26321FBZ-TAnalog to Digital Converters
-
OPA4227UAOperational Amplifiers
-
IRF840APower Field-Effect Transistors
-
HMC8205BF10RF/Microwave Amplifiers
-
XC6SLX45-3FGG484IField Programmable Gate Arrays
-
21DQ06Rectifier Diodes
-
ISL83387EIVZLine Driver or Receivers
-
BQ27541DRZR-G1Power Management Circuits