Part Details for ISL59481IRZ by Intersil Corporation
Overview of ISL59481IRZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for ISL59481IRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Chip1Cloud | IC MUX AMP DUAL 500MHZ 48-QFN | 8000 |
|
RFQ | |
|
Perfect Parts Corporation | 2220 |
|
RFQ |
Part Details for ISL59481IRZ
ISL59481IRZ CAD Models
ISL59481IRZ Part Data Attributes
|
ISL59481IRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59481IRZ
Intersil Corporation
Dual, 500MHz Triple, Multiplexing Amplifiers; QFN48; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 75 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for ISL59481IRZ
This table gives cross-reference parts and alternative options found for ISL59481IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59481IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL59481IRZ-T13 | Dual, 500MHz Triple, Multiplexing Amplifiers; QFN48; Temp Range: -40° to 85°C | Intersil Corporation | ISL59481IRZ vs ISL59481IRZ-T13 |
ISL59481IRZ-T7 | TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, MO-220VKKD-2C, QFN-48 | Intersil Corporation | ISL59481IRZ vs ISL59481IRZ-T7 |