Part Details for ISL6115CB by Intersil Corporation
Overview of ISL6115CB by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6115CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 73 |
|
$4.2798 / $6.9402 | Buy Now |
|
Rochester Electronics | ISL6115 - Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3346 |
|
$2.4800 / $2.9100 | Buy Now |
|
ComSIT USA | POWER DISTRIBUTION CONTROLLER Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 RoHS: Not Compliant | Europe - 392 |
|
RFQ |
Part Details for ISL6115CB
ISL6115CB CAD Models
ISL6115CB Part Data Attributes:
|
ISL6115CB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6115CB
Intersil Corporation
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 13.8 V | |
Supply Voltage-Min (Vsup) | 10.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6115CB
This table gives cross-reference parts and alternative options found for ISL6115CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6115CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP1015CB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL6115CB vs HIP1015CB |
HIP1015CB-T | Power Supply Support Circuit | Renesas Electronics Corporation | ISL6115CB vs HIP1015CB-T |
ISL6115CBZA-T7 | Power Supply Support Circuit | Renesas Electronics Corporation | ISL6115CB vs ISL6115CBZA-T7 |
ISL6115CBZA-T | Power Distribution Controllers; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ISL6115CB vs ISL6115CBZA-T |
ISL6115CBZA | Power Distribution Controllers; SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ISL6115CB vs ISL6115CBZA |
ISL6115CB-T | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL6115CB vs ISL6115CB-T |
HIP1015CB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6115CB vs HIP1015CB |
ISL6115CBZA-T | Power Distribution Controllers, SOICN, /Reel | Renesas Electronics Corporation | ISL6115CB vs ISL6115CBZA-T |
HIP1015CB | Power Supply Support Circuit | Renesas Electronics Corporation | ISL6115CB vs HIP1015CB |