-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage ORing FET Controller, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T9114
|
Newark | Low Voltage Oring Fet Controller, 8Ld Msop, 250Pc T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL6146CFUZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.3000 | Buy Now |
DISTI #
ISL6146CFUZ-T7ACT-ND
|
DigiKey | IC OR CTRLR N+1 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$1.8538 / $3.6900 | Buy Now |
DISTI #
ISL6146CFUZ-T7A
|
Avnet Americas | LOW VOLTAGE ORING FET CONTROLLER 8LD MSOP 250PC T&R - Tape and Reel (Alt: ISL6146CFUZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 7250 Factory Stock |
|
$1.7526 / $2.0010 | Buy Now |
DISTI #
968-ISL6146CFUZ-T7A
|
Mouser Electronics | Hot Swap Voltage Controllers LW VAGE ORING FET CNTRLR 8LD RoHS: Compliant | 150 |
|
$1.8500 / $3.6900 | Buy Now |
|
Future Electronics | ISL6146 Series 3 - 20 V Low Voltage ORing MOSFET Controller - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.8900 / $1.9900 | Buy Now |
|
Renesas Electronics America | IC OR CTRLR N+1 8MSOP Min Qty: 1 Container: Tape & Reel (TR) | 250 |
|
$1.8538 / $3.6900 | Buy Now |
DISTI #
ISL6146CFUZ-T7A
|
Avnet Americas | LOW VOLTAGE ORING FET CONTROLLER 8LD MSOP 250PC T&R - Tape and Reel (Alt: ISL6146CFUZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 7250 Factory Stock |
|
$1.7526 / $2.0010 | Buy Now |
DISTI #
ISL6146CFUZ-T7A
|
Avnet Silica | (Alt: ISL6146CFUZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6146CFUZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6146CFUZ-T7A
Renesas Electronics Corporation
Low Voltage ORing FET Controller, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL6146CFUZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6146CFUZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6146CFUZ-TK | Low Voltage ORing FET Controller, MSOP, /Reel | Renesas Electronics Corporation | ISL6146CFUZ-T7A vs ISL6146CFUZ-TK |
ISL6146CFUZ-T | Low Voltage ORing FET Controller, MSOP, /Reel | Renesas Electronics Corporation | ISL6146CFUZ-T7A vs ISL6146CFUZ-T |
ISL6146CFUZ | Low Voltage ORing FET Controller, MSOP, /Tube | Renesas Electronics Corporation | ISL6146CFUZ-T7A vs ISL6146CFUZ |