Part Details for ISL61853CIRZ by Renesas Electronics Corporation
Overview of ISL61853CIRZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL61853CIRZ | Renesas Electronics Corporation | Dual USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C | |
ISL61853CIRZ-T | Renesas Electronics Corporation | Dual USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C |
Price & Stock for ISL61853CIRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T4814
|
Newark | Dual Usb Hotswap W/Int Fet-En Hi 1.1A/Latch,3X3 10Ld Dfn/Tube Rohs Compliant: Yes |Renesas ISL61853CIRZ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for ISL61853CIRZ
ISL61853CIRZ CAD Models
ISL61853CIRZ Part Data Attributes
|
ISL61853CIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL61853CIRZ
Renesas Electronics Corporation
Dual USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |