Part Details for ISL6255HAZ by Intersil Corporation
Overview of ISL6255HAZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6255HAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6255HAZ-ND
|
DigiKey | IC BATT CHG LI-ION 2-4CEL 28QSOP Min Qty: 110 Container: Bulk MARKETPLACE PRODUCT |
602 In Stock |
|
$2.7500 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO28 ' RoHS: Compliant Status: Active Min Qty: 1 | 602 |
|
$2.3600 / $2.7700 | Buy Now |
Part Details for ISL6255HAZ
ISL6255HAZ CAD Models
ISL6255HAZ Part Data Attributes:
|
ISL6255HAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6255HAZ
Intersil Corporation
Highly Integrated Battery Charger with Automatic Power Source Selector for Notebook Computers; QSOP28; Temp Range: -10° to 100°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QSOP | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, QSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.905 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Switching Frequency-Max | 355 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
Alternate Parts for ISL6255HAZ
This table gives cross-reference parts and alternative options found for ISL6255HAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6255HAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6255HAZ-T | Highly Integrated Battery Charger with Automatic Power Source Selector for Notebook Computers; QSOP28; Temp Range: -10° to 100°C | Intersil Corporation | ISL6255HAZ vs ISL6255HAZ-T |