Part Details for ISL6291-2CR by Intersil Corporation
Overview of ISL6291-2CR by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6291-2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 290 |
|
$1.4208 / $3.0720 | Buy Now | |
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, PQCC16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18044 |
|
$1.0300 / $1.2200 | Buy Now |
|
Chip1Cloud | IC CHARGER LI-ION 4.2V 16-QFN | 4340 |
|
RFQ |
Part Details for ISL6291-2CR
ISL6291-2CR CAD Models
ISL6291-2CR Part Data Attributes:
|
ISL6291-2CR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6291-2CR
Intersil Corporation
1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 5 X 5 MM, THERMALLY ENHANCED, PLASTIC, MO-220VHHB, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, THERMALLY ENHANCED, PLASTIC, MO-220VHHB, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ISL6291-2CR
This table gives cross-reference parts and alternative options found for ISL6291-2CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6291-2CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6292-1CR5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Rochester Electronics LLC | ISL6291-2CR vs ISL6292-1CR5 |
ISL6291-2CR-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 5 X 5 MM, THERMALLY ENHANCED, PLASTIC, MO-220VHHB, QFN-16 | Rochester Electronics LLC | ISL6291-2CR vs ISL6291-2CR-T |
ISL6291-2CRZ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 5 X 5 MM, THERMALLY ENHANCED, LEAD FREE, PLASTIC, MO-220VHHB, QFN-16 | Intersil Corporation | ISL6291-2CR vs ISL6291-2CRZ |
ISL6292-1CR5-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Intersil Corporation | ISL6291-2CR vs ISL6292-1CR5-T |
ISL6292-1CR5Z-T | Li-ion/Li Polymer Battery Charger; DFN10, QFN16; Temp Range: See Datasheet | Intersil Corporation | ISL6291-2CR vs ISL6292-1CR5Z-T |
ISL6292-2CR5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 5 X 5 MM, PLASTIC, MO-220VHHB, QFN-16 | Intersil Corporation | ISL6291-2CR vs ISL6292-2CR5 |
ISL6291-2CR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 5 X 5 MM, THERMALLY ENHANCED, PLASTIC, MO-220VHHB, QFN-16 | Rochester Electronics LLC | ISL6291-2CR vs ISL6291-2CR |
ISL6292-2CR5Z-T | Li-ion/Li Polymer Battery Charger; DFN10, QFN16; Temp Range: See Datasheet | Intersil Corporation | ISL6291-2CR vs ISL6292-2CR5Z-T |