Datasheets
ISL6292-1CR3-T by:

1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, PLASTIC, DFN-10

Part Details for ISL6292-1CR3-T by Intersil Corporation

Overview of ISL6292-1CR3-T by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for ISL6292-1CR3-T

ISL6292-1CR3-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL6292-1CR3-T Part Data Attributes

ISL6292-1CR3-T Intersil Corporation
Buy Now Datasheet
Compare Parts:
ISL6292-1CR3-T Intersil Corporation 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, PLASTIC, DFN-10
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code DFN
Package Description HVSON, SOLCC10,.11,20
Pin Count 10
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-PDSO-N10
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC10,.11,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 6.5 V
Supply Voltage-Min (Vsup) 4.3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for ISL6292-1CR3-T

This table gives cross-reference parts and alternative options found for ISL6292-1CR3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6292-1CR3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISL6292-1CR3 Power Supply Support Circuit Renesas Electronics Corporation ISL6292-1CR3-T vs ISL6292-1CR3
ISL6292-1CR3Z-T Li-ion/Li Polymer Battery Charger; DFN10, QFN16; Temp Range: See Datasheet Intersil Corporation ISL6292-1CR3-T vs ISL6292-1CR3Z-T
ISL6292-1CR3Z Li-ion/Li Polymer Battery Charger; DFN10, QFN16; Temp Range: See Datasheet Intersil Corporation ISL6292-1CR3-T vs ISL6292-1CR3Z
ISL6292-1CR3 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 Intersil Corporation ISL6292-1CR3-T vs ISL6292-1CR3
ISL6292-1CR3Z Li-ion/Li Polymer Battery Charger, DFN, /Tube Renesas Electronics Corporation ISL6292-1CR3-T vs ISL6292-1CR3Z
Part Number Description Manufacturer Compare
ISL6292-1CR3Z Li-ion/Li Polymer Battery Charger, DFN, /Tube Renesas Electronics Corporation ISL6292-1CR3-T vs ISL6292-1CR3Z
BQ500101DPCR NexFET Power Stage 8-VSON-CLIP -40 to 125 Texas Instruments ISL6292-1CR3-T vs BQ500101DPCR
ISL6292-1CR3 Power Supply Support Circuit Renesas Electronics Corporation ISL6292-1CR3-T vs ISL6292-1CR3
ISL6292-1CR3Z Li-ion/Li Polymer Battery Charger; DFN10, QFN16; Temp Range: See Datasheet Intersil Corporation ISL6292-1CR3-T vs ISL6292-1CR3Z
ISL6292-1CR3Z-T Li-ion/Li Polymer Battery Charger; DFN10, QFN16; Temp Range: See Datasheet Intersil Corporation ISL6292-1CR3-T vs ISL6292-1CR3Z-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6292-1CR3-T by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6292-1CR3-T by Intersil Corporation

  • Please alert me when ISL6292-1CR3-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL6292-1CR3-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6292-1CR3-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL6292-1CR3-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6292-1CR3-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6292-1CR3-T by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: