-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Li-ion/Li Polymer Battery Charger, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7244
|
Newark | Ic, Battery Charger, Battery Type:Li-Ion, Li-Pol, Input Voltage:6.5V, Battery Charge Voltage:4.2V, Charge Current:1.1A, Ic Case/Package:Qfn, No. Of Pins:16Pins, No. Of Cells:1Cells, Operating Temperature Min:-20°C, Msl:- Rohs Compliant: Yes |Renesas ISL6292-2CR4Z-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3500 | Buy Now |
DISTI #
83H7002
|
Newark | Battery Charger, Full Reel, Battery Type:Li-Ion, Li-Pol, Input Voltage:6.5V, Battery Charge Voltage:4.2V, Charge Current:1.1A, Ic Case/Package:Qfn, No. Of Pins:16Pins, No. Of Cells:1Cells, Operating Temperature Min:-20°C, Msl:- Rohs Compliant: Yes |Renesas ISL6292-2CR4Z-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.2600 | Buy Now |
DISTI #
ISL6292-2CR4Z-TTR-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 16QFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1554 | Buy Now |
DISTI #
ISL6292-2CR4Z-T
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol Packs 2100mA 4.2V 16-Pin QFN EP T/R - Tape and Reel (Alt: ISL6292-2CR4Z-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 6000 Factory Stock |
|
$1.1176 / $1.2760 | Buy Now |
DISTI #
968-ISL6292-2CR4Z-T
|
Mouser Electronics | Battery Management LD VER OF ISL6292-2CR4-T RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
DISTI #
ISL6292-2CR4Z-T
|
Avnet Silica | Battery Charger Li-Ion/Li-Pol Packs 2100mA 4.2V 16-Pin QFN EP T/R (Alt: ISL6292-2CR4Z-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6292-2CR4Z-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6292-2CR4Z-T
Renesas Electronics Corporation
Li-ion/Li Polymer Battery Charger, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | L16.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-14 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |