Part Details for ISL6292CCR3Z by Intersil Corporation
Overview of ISL6292CCR3Z by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6292CCR3Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.2210 / $2.9600 | Buy Now | |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 2 Channel, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1400 |
|
$1.7400 / $2.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4195 |
|
RFQ | |
|
Chip1Cloud | IC CHARGER LI-ION POLYMER 10-DFN | 6000 |
|
RFQ |
Part Details for ISL6292CCR3Z
ISL6292CCR3Z CAD Models
ISL6292CCR3Z Part Data Attributes:
|
ISL6292CCR3Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6292CCR3Z
Intersil Corporation
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, LEAD-FREE, PLASTIC, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD-FREE, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL6292CCR3Z
This table gives cross-reference parts and alternative options found for ISL6292CCR3Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6292CCR3Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6292CCR3Z-T | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, LEAD-FREE, PLASTIC, DFN-10 | Intersil Corporation | ISL6292CCR3Z vs ISL6292CCR3Z-T |