Part Details for ISL6402IR-T by Intersil Corporation
Overview of ISL6402IR-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6402IR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual Switching Controller, Current-mode, 0.02A, 330kHz Switching Freq-Max, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$1.5100 / $1.7700 | Buy Now |
Part Details for ISL6402IR-T
ISL6402IR-T CAD Models
ISL6402IR-T Part Data Attributes:
|
ISL6402IR-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6402IR-T
Intersil Corporation
DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, PLASTIC, MO-220VHHD-1, QFN-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, PLASTIC, MO-220VHHD-1, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 0.8V; ALSO HAS PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ISL6402IR-T
This table gives cross-reference parts and alternative options found for ISL6402IR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6402IR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6402IRZ | DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 | Intersil Corporation | ISL6402IR-T vs ISL6402IRZ |
ISL6402IR-TK | DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, PLASTIC, MO-220VHHD-1, QFN-28 | Intersil Corporation | ISL6402IR-T vs ISL6402IR-TK |
ISL6402IRZ-TK | DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 | Intersil Corporation | ISL6402IR-T vs ISL6402IRZ-TK |
ISL6443IR | DUAL SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, PLASTIC, MO-220VHHD-1, QFN-28 | Intersil Corporation | ISL6402IR-T vs ISL6443IR |
ISL6443IRZ-T | 300kHz Dual, 180° Out-of-Phase, Step-Down PWM and Single Linear Controller; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | ISL6402IR-T vs ISL6443IRZ-T |
ISL6402IRZ-TK | DUAL SWITCHING CONTROLLER, 330 kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 | Rochester Electronics LLC | ISL6402IR-T vs ISL6402IRZ-TK |
ISL6443IR-T | DUAL SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, PLASTIC, MO-220VHHD-1, QFN-28 | Intersil Corporation | ISL6402IR-T vs ISL6443IR-T |
ISL6402IRZ-T | DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 | Intersil Corporation | ISL6402IR-T vs ISL6402IRZ-T |
ISL6443IRZ | 300kHz Dual, 180° Out-of-Phase, Step-Down PWM and Single Linear Controller; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | ISL6402IR-T vs ISL6443IRZ |
ISL6402IR | DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, PLASTIC, MO-220VHHD-1, QFN-28 | Intersil Corporation | ISL6402IR-T vs ISL6402IR |