Part Details for ISL6420AIRZ-TK by Intersil Corporation
Overview of ISL6420AIRZ-TK by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6420AIRZ-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 528 |
|
RFQ | ||
|
Quest Components | 0.05 A SWITCHING CONTROLLER, 1400 kHz SWITCHING FREQ-MAX, PQCC20 | 422 |
|
$2.6606 / $4.8375 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BUCK 20QFN | 14400 |
|
RFQ |
Part Details for ISL6420AIRZ-TK
ISL6420AIRZ-TK CAD Models
ISL6420AIRZ-TK Part Data Attributes:
|
ISL6420AIRZ-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6420AIRZ-TK
Intersil Corporation
Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN20; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ALSO AVAILABLE AS LOW AS 0.6V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL6420AIRZ-TK
This table gives cross-reference parts and alternative options found for ISL6420AIRZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6420AIRZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6420AIR-TK | SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, PQCC20, 4 X 4 MM, PLASTIC, MO-220VGGD-1, QFN-20 | Intersil Corporation | ISL6420AIRZ-TK vs ISL6420AIR-TK |
ISL6420BIRZ-TK | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN20, QSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL6420AIRZ-TK vs ISL6420BIRZ-TK |
ISL6420BIRZ | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN20, QSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL6420AIRZ-TK vs ISL6420BIRZ |
ISL6420AIR | 0.05A SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, PQCC20, 4 X 4 MM, PLASTIC, MO-220VGGD-1, QFN-20 | Intersil Corporation | ISL6420AIRZ-TK vs ISL6420AIR |
ISL6420AIRZ-TK | 0.05 A SWITCHING CONTROLLER, 1400 kHz SWITCHING FREQ-MAX, PQCC20, 4 X 4 MM, GREEN, PLASTIC, MO-220, QFN-20 | Rochester Electronics LLC | ISL6420AIRZ-TK vs ISL6420AIRZ-TK |