Part Details for ISL6560CB-T by Intersil Corporation
Overview of ISL6560CB-T by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6560CB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$2.9600 / $3.4800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2722 |
|
RFQ |
Part Details for ISL6560CB-T
ISL6560CB-T CAD Models
ISL6560CB-T Part Data Attributes
|
ISL6560CB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6560CB-T
Intersil Corporation
SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6560CB-T
This table gives cross-reference parts and alternative options found for ISL6560CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6560CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6560CB | Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Rochester Electronics LLC | ISL6560CB-T vs ISL6560CB |
ISL6560CB | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | ISL6560CB-T vs ISL6560CB |
ISL6560CBZ | Microprocessor Core Voltage Regulator Two Phase Buck PWM Controller; SOIC16; Temp Range: 0° to 70° | Intersil Corporation | ISL6560CB-T vs ISL6560CBZ |
ISL6560CBZ-T | Microprocessor Core Voltage Regulator Two Phase Buck PWM Controller; SOIC16; Temp Range: 0° to 70° | Intersil Corporation | ISL6560CB-T vs ISL6560CBZ-T |