Filter Your Search
1 - 3 of 3 results
|
ISL6560CB-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.8 V | YES | BUCK | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ISL6560CB-T
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 12 V | 13.2 V | 10.8 V | YES | PHASE-SHIFT | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | SOIC | PLASTIC, MS-012-AC, SOIC-16 | 16 | ||||||
|
ISL6560CB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PHASE-SHIFT | 2 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | SOIC | SOIC-16 | 16 |