Part Details for ISL6596CBZ by Renesas Electronics Corporation
Overview of ISL6596CBZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ISL6596CBZ
ISL6596CBZ CAD Models
ISL6596CBZ Part Data Attributes:
|
ISL6596CBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6596CBZ
Renesas Electronics Corporation
Synchronous Rectified MOSFET Driver, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |
Alternate Parts for ISL6596CBZ
This table gives cross-reference parts and alternative options found for ISL6596CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6596CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6596IBZ-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6596CBZ vs ISL6596IBZ-T |
ISL6596IBZ | Synchronous Rectified MOSFET Driver; DFN10, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6596CBZ vs ISL6596IBZ |
ISL6596IBZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6596CBZ vs ISL6596IBZ |