Part Details for ISL6700IRZ by Intersil Corporation
Overview of ISL6700IRZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ISL6700IRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Half Bridge Based MOSFET Driver, 1.4A, PQCC12 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1112 |
|
$1.9100 / $2.2500 | Buy Now |
|
ComSIT USA | 80V/1.25A PEAK, MEDIUM FREQUENCY, LOW COST, HALF-BRIDGE DRIVER Half Bridge Based MOSFET Driver, 1.4A, PQCC12 RoHS: Compliant | Europe - 150 |
|
RFQ |
Part Details for ISL6700IRZ
ISL6700IRZ CAD Models
ISL6700IRZ Part Data Attributes:
|
ISL6700IRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6700IRZ
Intersil Corporation
1.4A HALF BRDG BASED MOSFET DRIVER, PQCC12, 4 X 4 MM, PLASTIC, MLFP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | 4 X 4 MM, PLASTIC, MLFP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Turn-off Time | 0.09 µs | |
Turn-on Time | 0.095 µs | |
Width | 4 mm |
Alternate Parts for ISL6700IRZ
This table gives cross-reference parts and alternative options found for ISL6700IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6700IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6700IR | Full Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6700IRZ vs ISL6700IR |
ISL6700IRZ-T | 1.4A HALF BRDG BASED MOSFET DRIVER, PQCC12, 4 X 4 MM, PLASTIC, MLFP-12 | Intersil Corporation | ISL6700IRZ vs ISL6700IRZ-T |
ISL6700IR | 1.4A HALF BRDG BASED MOSFET DRIVER, PQCC12, 4 X 4 MM, PLASTIC, MLFP-12 | Intersil Corporation | ISL6700IRZ vs ISL6700IR |
ISL6700IR-T | Full Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6700IRZ vs ISL6700IR-T |