Part Details for ISL70024SEHX/SAMPLE by Renesas Electronics Corporation
Overview of ISL70024SEHX/SAMPLE by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70024SEHX/SAMPLE | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistor, PFL, / | |
ADPA7004CHIP-SX | Analog Devices | Sample Pack | |
AD7863ARZ-2 | Analog Devices | 2CHSIMULTANEOUS SAMPL 14B DUAL |
Part Details for ISL70024SEHX/SAMPLE
ISL70024SEHX/SAMPLE CAD Models
ISL70024SEHX/SAMPLE Part Data Attributes
|
ISL70024SEHX/SAMPLE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL70024SEHX/SAMPLE
Renesas Electronics Corporation
200V, 7.5A Enhancement Mode GaN Power Transistor, PFL, /
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PFL | |
Manufacturer Package Code | ISLDUMMY00 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | HIGH ELECTRON MOBILITY | |
Feedback Cap-Max (Crss) | 1 pF | |
JESD-30 Code | R-XBCC-N7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | RH - 100K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | GALLIUM NITRIDE |