ISL71030MNZ-T7A
Renesas Electronics Corporation
Description: Radiation Tolerant 5V 16-Channel Analog Multiplexer, TQFP, /Reel

Overview of ISL71030MNZ-T7A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL71030MNZ-T7A Renesas Electronics Corporation Radiation Tolerant 5V 16-Channel Analog Multiplexer
ISL71030MNZ Renesas Electronics Corporation Radiation Tolerant 5V 16-Channel Analog Multiplexer
ISL71030MNZ-T Renesas Electronics Corporation Radiation Tolerant 5V 16-Channel Analog Multiplexer

Price & Stock for ISL71030MNZ-T7A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISL71030MNZ-T7A
Avnet Americas Analog Multiplexer 16-Channel 5V 32-Pin Surface Mount TQFP T/R - Tape and Reel (Alt: ISL71030MNZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 1 $350.1889
$350.1889 Buy Now
DISTI # ISL71030MNZ-T7A
Avnet Silica Analog Multiplexer 16-Channel 5V 32-Pin Surface Mount TQFP T/R (Alt: ISL71030MNZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL71030MNZ-T7A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL71030MNZ-T7A by Renesas Electronics Corporation

ISL71030MNZ-T7A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFP
Package Description
LFQFP, QFP32,.35SQ,32
Pin Count
32
Manufacturer Package Code
Q32.5X5A
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
Input Voltage-Max
5.5 V
Input Voltage-Min
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Normal Position
NC
Number of Channels
16
Number of Functions
1
Number of Terminals
32
On-state Resistance Match-Nom
70 Ω
On-state Resistance-Max (Ron)
200 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.13 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Switch-off Time-Max
50 ns
Switch-on Time-Max
50 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. ISL71030MNZ-T7A
    Renesas Electronics Corporation
    Radiation Tolerant 5V 16-Channel Analog Multiplexer, TQFP, /Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL71030MNZ-T7A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL71030MNZ-T7A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL71030MNZ-T7A would you like to use for your alert(s)?
  • Please alert me when ISL71030MNZ-T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL71030MNZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL71030MNZ-T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL71030MNZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL71030MNZ-T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL71030MNZ-T7A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: