Part Details for ISL73051ASEHVF by Renesas Electronics Corporation
Overview of ISL73051ASEHVF by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL73051ASEHVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL73051ASEHVF
|
Avnet Silica | LDO Voltage Regulator, Adjustable, 2.2 V to 6 V, 1 Output, 225mV @ 3A, 800 mV to 5 V, 3 A, 18 Pins, CDFP (Alt: ISL73051ASEHVF) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ISL73051ASEHVF
|
Avnet Silica | LDO Voltage Regulator, Adjustable, 2.2 V to 6 V, 1 Output, 225mV @ 3A, 800 mV to 5 V, 3 A, 18 Pins, CDFP (Alt: ISL73051ASEHVF) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL73051ASEHVF
ISL73051ASEHVF CAD Models
ISL73051ASEHVF Part Data Attributes:
|
ISL73051ASEHVF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL73051ASEHVF
Renesas Electronics Corporation
3A, Radiation Hardened, Positive, Ultra-Low Dropout Regulator, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | DFP, | |
Pin Count | 18 | |
Manufacturer Package Code | K18.D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-CDFP-F18 | |
JESD-609 Code | e4 | |
Length | 11.835 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 3.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.016 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Width | 9.83 mm |