Part Details for ISL73062SEHVF by Renesas Electronics Corporation
Overview of ISL73062SEHVF by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ISL73062SEHVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL73062SEHVF
|
Avnet Silica | (Alt: ISL73062SEHVF) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL73062SEHVF
ISL73062SEHVF CAD Models
ISL73062SEHVF Part Data Attributes
|
ISL73062SEHVF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL73062SEHVF
Renesas Electronics Corporation
Radiation Hardened 10A NMOS Load Switch, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Pin Count | 14 | |
Manufacturer Package Code | K14.C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Length | 9.73 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 2.92 mm | |
Supply Current-Max (Isup) | 0.026 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.034V | |
Total Dose | 75k Rad(Si) V | |
Width | 6.45 mm |