Part Details for ISL73840SEHF/PROTO by Renesas Electronics Corporation
Overview of ISL73840SEHF/PROTO by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL73840SEHF/PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL73840SEHF/PROTO
|
Avnet Silica | Analog Multiplexer Single 16:1 28-Pin CDFP (Alt: ISL73840SEHF/PROTO) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL73840SEHF/PROTO
ISL73840SEHF/PROTO CAD Models
ISL73840SEHF/PROTO Part Data Attributes:
|
ISL73840SEHF/PROTO
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL73840SEHF/PROTO
Renesas Electronics Corporation
Radiation Tolerant 30V 16-Channel Analog Multiplexer, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | , | |
Pin Count | 28 | |
Manufacturer Package Code | K28.A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) |