-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual LDO with Low Noise, Very High PSRR and Low IQ, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78302AARJCZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR and Low IQ | |
ISL78302AARJCZ-T7A | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR and Low IQ | |
ISL78302AARJCZ-T | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR and Low IQ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL78302AARJCZ-ND
|
DigiKey | IC REG LINEAR 1.8V/2.8V 10DFN Min Qty: 1 Lead time: 24 Weeks Container: Tray |
964 In Stock |
|
$0.8990 / $2.9600 | Buy Now |
DISTI #
ISL78302AARJCZ
|
Avnet Americas | LDO Regulator Pos 2.8V1.8V 0.3A/0.3A 10-Pin DFN EP - Rail/Tube (Alt: ISL78302AARJCZ) RoHS: Compliant Min Qty: 1500 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.6300 | Buy Now |
DISTI #
968-ISL78302AARJCZ
|
Mouser Electronics | LDO Voltage Regulators High PSRR LDO IC Automotive Low Noise RoHS: Compliant | 0 |
|
$0.8920 / $1.0000 | Order Now |
|
Future Electronics | ISL78302 Series 2.8V/1.8V 300 mA Fixed High-Performance Dual LDO - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 100 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$0.8750 / $0.9950 | Buy Now |
|
Renesas Electronics America | IC REG LINEAR 1.8V/2.8V 10DFN Min Qty: 1 Container: Tray | 964 |
|
$0.8990 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78302AARJCZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78302AARJCZ
Renesas Electronics Corporation
Dual LDO with Low Noise, Very High PSRR and Low IQ, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-25 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 2.8504 V | |
Output Voltage1-Min | 2.7496 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 1.8324 V | |
Output Voltage2-Min | 1.7676 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |