-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Li-ion/Li-Polymer Battery Charger, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X3754
|
Newark | Battery Charger, Li-Ion/-Polymer, Aec-Q100, Dfn, Battery Type:Li-Ion, Li-Pol, Input Voltage:5.5V, Battery Charge Voltage:4.1V, Charge Current:1A, Ic Case/Package:Dfn, No. Of Pins:10Pins, No. Of Cells:1Cells, Product Range:- Rohs Compliant: Yes |Renesas ISL78692-1CR3Z Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.3800 | Buy Now |
DISTI #
ISL78692-1CR3Z-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10DFN Min Qty: 1000 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4352 | Buy Now |
DISTI #
ISL78692-1CR3Z
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 1600mA 4.1V 10-Pin DFN - Rail/Tube (Alt: ISL78692-1CR3Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.2446 / $1.4210 | Buy Now |
DISTI #
968-ISL78692-1CR3Z
|
Mouser Electronics | Battery Management LEAD FREE VERSION OF ISL6292-1CR3 - BULK RoHS: Compliant | 0 |
|
$1.3800 / $1.4300 | Order Now |
|
Future Electronics | 10 LEAD DFN 3X3 with MEP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.4000 | Buy Now |
DISTI #
ISL78692-1CR3Z
|
Avnet Silica | (Alt: ISL78692-1CR3Z) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78692-1CR3Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78692-1CR3Z
Renesas Electronics Corporation
Li-ion/Li-Polymer Battery Charger, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |