Part Details for ISL8101IRZ by Intersil Corporation
Overview of ISL8101IRZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL8101IRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual Switching Controller, Voltage-mode, 255kHz Switching Freq-Max, PQCC24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 295 |
|
$2.4600 / $2.8900 | Buy Now |
Part Details for ISL8101IRZ
ISL8101IRZ CAD Models
ISL8101IRZ Part Data Attributes
|
ISL8101IRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8101IRZ
Intersil Corporation
DUAL SWITCHING CONTROLLER, 255kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 255 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ISL8101IRZ
This table gives cross-reference parts and alternative options found for ISL8101IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8101IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8101CRZ-T | DUAL SWITCHING CONTROLLER, 255kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24 | Intersil Corporation | ISL8101IRZ vs ISL8101CRZ-T |
ISL8101IRZ | DUAL SWITCHING CONTROLLER, 255 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24 | Rochester Electronics LLC | ISL8101IRZ vs ISL8101IRZ |
ISL8101CRZ | DUAL SWITCHING CONTROLLER, 255kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24 | Intersil Corporation | ISL8101IRZ vs ISL8101CRZ |
ISL8101CRZ | DUAL SWITCHING CONTROLLER, 255 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24 | Rochester Electronics LLC | ISL8101IRZ vs ISL8101CRZ |
ISL8101IRZ-T | DUAL SWITCHING CONTROLLER, 255kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24 | Intersil Corporation | ISL8101IRZ vs ISL8101IRZ-T |