Part Details for ISL81485IU by Intersil Corporation
Overview of ISL81485IU by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL81485IU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1141 |
|
$0.4544 / $0.5346 | Buy Now |
Part Details for ISL81485IU
ISL81485IU CAD Models
ISL81485IU Part Data Attributes
|
ISL81485IU
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL81485IU
Intersil Corporation
LINE TRANSCEIVER, PDSO8, PLASTIC, MO-187AA, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 3 mm |
Alternate Parts for ISL81485IU
This table gives cross-reference parts and alternative options found for ISL81485IU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81485IU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL81485IU | LINE TRANSCEIVER, PDSO8, PLASTIC, MO-187AA, MSOP-8 | Rochester Electronics LLC | ISL81485IU vs ISL81485IU |
ISL81485IU-T | Line Transceiver | Renesas Electronics Corporation | ISL81485IU vs ISL81485IU-T |
ISL81485IUZ-T | LINE TRANSCEIVER, PDSO8, LEAD FREE, PLASTIC, MO-187AA, MSOP-8 | Intersil Corporation | ISL81485IU vs ISL81485IUZ-T |
ISL81485IU | Line Transceiver | Renesas Electronics Corporation | ISL81485IU vs ISL81485IU |
ISL81485IUZ | LINE TRANSCEIVER, PDSO8, LEAD FREE, PLASTIC, MO-187AA, MSOP-8 | Intersil Corporation | ISL81485IU vs ISL81485IUZ |