Part Details for ISL83385ECAZ by Intersil Corporation
Overview of ISL83385ECAZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL83385ECAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RS-232 Transmitter/Recievers, +/-15KV ESD Protected, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 257 |
|
$1.1200 / $1.3200 | Buy Now |
Part Details for ISL83385ECAZ
ISL83385ECAZ CAD Models
ISL83385ECAZ Part Data Attributes
|
ISL83385ECAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83385ECAZ
Intersil Corporation
±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver; SOIC18, SSOP20; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-150AE, SSOP-20 | |
Pin Count | 18, 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for ISL83385ECAZ
This table gives cross-reference parts and alternative options found for ISL83385ECAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83385ECAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83385ECAZ | Line Transceiver | Renesas Electronics Corporation | ISL83385ECAZ vs ISL83385ECAZ |
ISL83385EIAZ | ±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver; SOIC18, SSOP20; Temp Range: See Datasheet | Intersil Corporation | ISL83385ECAZ vs ISL83385EIAZ |
MAX3232EEUP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Maxim Integrated Products | ISL83385ECAZ vs MAX3232EEUP+T |
MAX3225EEAP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, ROHS COMPLIANT, MO-150, SSOP-20 | Maxim Integrated Products | ISL83385ECAZ vs MAX3225EEAP+T |
MAX3224EEAP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Maxim Integrated Products | ISL83385ECAZ vs MAX3224EEAP-T |
SP3222EUEY-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, PLASTIC, TSSOP-20 | Exar Corporation | ISL83385ECAZ vs SP3222EUEY-L |
MAX3232EEUP+ | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | ISL83385ECAZ vs MAX3232EEUP+ |
MAX3224EUP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, TSSOP-20 | Maxim Integrated Products | ISL83385ECAZ vs MAX3224EUP-T |
SP3223EBEA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AE, SSOP-20 | Sipex Corporation | ISL83385ECAZ vs SP3223EBEA |
ISL83385ECAZ-T | Line Transceiver | Renesas Electronics Corporation | ISL83385ECAZ vs ISL83385ECAZ-T |