Part Details for ISL83386EIVZ-T by Intersil Corporation
Overview of ISL83386EIVZ-T by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL83386EIVZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | IC TRANSCEIVER FULL 3/2 20TSSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1093 |
|
$9.5000 | Buy Now |
Part Details for ISL83386EIVZ-T
ISL83386EIVZ-T CAD Models
ISL83386EIVZ-T Part Data Attributes
|
ISL83386EIVZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83386EIVZ-T
Intersil Corporation
±15kV ESD, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply; TSSOP20; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ISL83386EIVZ-T
This table gives cross-reference parts and alternative options found for ISL83386EIVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83386EIVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3386EIPWRG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | ISL83386EIVZ-T vs MAX3386EIPWRG4 |
ISL83386EIVZ | ±15kV ESD Protected, +3V to +5.5V, 1 Microamp, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply, TSSOP, /Tube | Renesas Electronics Corporation | ISL83386EIVZ-T vs ISL83386EIVZ |
ISL83386EIV | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ISL83386EIVZ-T vs ISL83386EIV |
MAX3386ECUP+T | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20 | Maxim Integrated Products | ISL83386EIVZ-T vs MAX3386ECUP+T |
ISL83386EIV-T | Line Transceiver | Renesas Electronics Corporation | ISL83386EIVZ-T vs ISL83386EIV-T |
TRS3386EIPW | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | ISL83386EIVZ-T vs TRS3386EIPW |
SP3203ECY-L/TR | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153AC, TSSOP-20 | MaxLinear Inc | ISL83386EIVZ-T vs SP3203ECY-L/TR |
TRS3386ECPWR | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 | Texas Instruments | ISL83386EIVZ-T vs TRS3386ECPWR |
SP3203ECY | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, CMOS, PDSO20, TSSOP-20 | Sipex Corporation | ISL83386EIVZ-T vs SP3203ECY |
TRS3386EIPWR | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | ISL83386EIVZ-T vs TRS3386EIPWR |