Filter Your Search
1 - 2 of 2 results
|
ISL83386EIVZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL83386EIVZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 3 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | M20.173 | 2017-10-20 | Renesas Electronics |