-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1 Microamp, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-ISL83386EIVZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6733 In Stock |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
ISL83386EIVZ-T
|
Avnet Americas | Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP T/R - Tape and Reel (Alt: ISL83386EIVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 335000 Factory Stock |
|
$1.4605 / $1.6675 | Buy Now |
DISTI #
968-ISL83386EIVZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 3V 3D/2R 15KV SHTDWN 20LD RoHS: Compliant | 4186 |
|
$1.4400 / $2.2400 | Buy Now |
|
Future Electronics | ISL83386E Series 500 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 3/5 20TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 6733 |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
ISL83386EIVZ-T
|
Avnet Americas | Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP T/R - Tape and Reel (Alt: ISL83386EIVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 335000 Factory Stock |
|
$1.4605 / $1.6675 | Buy Now |
DISTI #
ISL83386EIVZ-T
|
Avnet Americas | Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP T/R - Tape and Reel (Alt: ISL83386EIVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 335000 Factory Stock |
|
$1.4605 / $1.6675 | Buy Now |
DISTI #
ISL83386EIVZ-T
|
Avnet Silica | Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP T/R (Alt: ISL83386EIVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL83386EIVZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83386EIVZ-T
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1 Microamp, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply, TSSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | M20.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ISL83386EIVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83386EIVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3386ECUP+T | 3.0V, ±15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | Analog Devices Inc | ISL83386EIVZ-T vs MAX3386ECUP+T |
MAX3386EIPWG4 | RS-232 Transceiver With Split Supply Pin for Logic Side 20-TSSOP -40 to 85 | Texas Instruments | ISL83386EIVZ-T vs MAX3386EIPWG4 |
MAX3386EEUP | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20 | Maxim Integrated Products | ISL83386EIVZ-T vs MAX3386EEUP |
ISL83386EIV-T | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | Intersil Corporation | ISL83386EIVZ-T vs ISL83386EIV-T |
ISL83386EIVZ | ±15kV ESD, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply; TSSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL83386EIVZ-T vs ISL83386EIVZ |
SP3203ECY-L/TR | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, LEAD FREE, TSSOP-20 | Exar Corporation | ISL83386EIVZ-T vs SP3203ECY-L/TR |
MAX3386EIPWR | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | ISL83386EIVZ-T vs MAX3386EIPWR |
TRS3386EIPWG4 | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | ISL83386EIVZ-T vs TRS3386EIPWG4 |
ISL83386EIV | Line Transceiver | Renesas Electronics Corporation | ISL83386EIVZ-T vs ISL83386EIV |
TRS3386EIPWRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | ISL83386EIVZ-T vs TRS3386EIPWRG4 |