-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1 Microamp, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7052
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:3Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Tssop, No. Of Rohs Compliant: Yes |Renesas ISL83386EIVZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 979 |
|
$2.0500 / $2.7900 | Buy Now |
DISTI #
ISL83386EIVZ-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 20TSSOP Min Qty: 740 Lead time: 13 Weeks Container: Tube |
1209 In Stock |
|
$1.4867 / $1.9281 | Buy Now |
DISTI #
ISL83386EIVZ
|
Avnet Americas | Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP - Rail/Tube (Alt: ISL83386EIVZ) RoHS: Compliant Min Qty: 1480 Package Multiple: 740 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.4605 / $1.6675 | Buy Now |
DISTI #
968-ISL83386EIVZ
|
Mouser Electronics | RS-232 Interface IC RS232 3V 3D/2R 15KV SHTDWN 20LD TSSOP RoHS: Compliant | 1493 |
|
$1.4800 / $2.6800 | Buy Now |
|
Future Electronics | ISL83386 Series 500 kbps 5.5 V RS-232 Transceiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1480 Package Multiple: 74 Container: Tube | 0Tube |
|
$1.5100 / $1.7200 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 3/5 20TSSOP Min Qty: 740 Container: Tube | 1209 |
|
$1.4867 / $1.9281 | Buy Now |
DISTI #
ISL83386EIVZ
|
Avnet Americas | Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP - Rail/Tube (Alt: ISL83386EIVZ) RoHS: Compliant Min Qty: 1480 Package Multiple: 740 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.4605 / $1.6675 | Buy Now |
DISTI #
ISL83386EIVZ
|
TME | IC: interface, transceiver, full duplex,RS232, 250kbps, TSSOP20 Min Qty: 1 | 0 |
|
$2.0300 / $2.7400 | RFQ |
|
Ameya Holding Limited | Min Qty: 10 | 1140 |
|
$2.0757 / $2.2273 | Buy Now |
DISTI #
ISL83386EIVZ
|
Avnet Americas | Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP - Rail/Tube (Alt: ISL83386EIVZ) RoHS: Compliant Min Qty: 1480 Package Multiple: 740 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.4605 / $1.6675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL83386EIVZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83386EIVZ
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1 Microamp, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply, TSSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | M20.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ISL83386EIVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83386EIVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3386EIPWRG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | ISL83386EIVZ vs MAX3386EIPWRG4 |
ISL83386EIV | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ISL83386EIVZ vs ISL83386EIV |
MAX3386ECUP+T | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20 | Maxim Integrated Products | ISL83386EIVZ vs MAX3386ECUP+T |
ISL83386EIV-T | Line Transceiver | Renesas Electronics Corporation | ISL83386EIVZ vs ISL83386EIV-T |
TRS3386EIPW | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | ISL83386EIVZ vs TRS3386EIPW |
SP3203ECY-L/TR | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153AC, TSSOP-20 | MaxLinear Inc | ISL83386EIVZ vs SP3203ECY-L/TR |
TRS3386ECPWR | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 | Texas Instruments | ISL83386EIVZ vs TRS3386ECPWR |
SP3203ECY | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, CMOS, PDSO20, TSSOP-20 | Sipex Corporation | ISL83386EIVZ vs SP3203ECY |
TRS3386EIPWR | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | ISL83386EIVZ vs TRS3386EIPWR |
MAX3386EEUP+ | 3.0V, ±15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | ISL83386EIVZ vs MAX3386EEUP+ |