Part Details for ISL83387EIV by Rochester Electronics LLC
Overview of ISL83387EIV by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL83387EIV
ISL83387EIV CAD Models
ISL83387EIV Part Data Attributes
|
ISL83387EIV
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL83387EIV
Rochester Electronics LLC
TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-153AD, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for ISL83387EIV
This table gives cross-reference parts and alternative options found for ISL83387EIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83387EIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3387ECUG-T | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO24, 4.40 MM, 0.65 MM PITCH, TSSOP-24 | Maxim Integrated Products | ISL83387EIV vs MAX3387ECUG-T |
ISL83387EIV | Line Transceiver | Renesas Electronics Corporation | ISL83387EIV vs ISL83387EIV |
ISL83387EIVZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply, TSSOP, /Reel | Renesas Electronics Corporation | ISL83387EIV vs ISL83387EIVZ-T |
ISL83387EIV-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-153AD, TSSOP-24 | Intersil Corporation | ISL83387EIV vs ISL83387EIV-T |
ISL83387EIVZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers and a Separate Logic Supply; TSSOP24; Temp Range: -40° to 85°C | Intersil Corporation | ISL83387EIV vs ISL83387EIVZ |
MAX3387ECUG+ | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO24, ROHS COMPLIANT, TSSOP-24 | Maxim Integrated Products | ISL83387EIV vs MAX3387ECUG+ |
MAX3387ECUG+T | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, PDSO24, 4.40 MM, 0.65 MM PITCH, TSSOP-24 | Maxim Integrated Products | ISL83387EIV vs MAX3387ECUG+T |
ISL83387EIV | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-153AD, TSSOP-24 | Intersil Corporation | ISL83387EIV vs ISL83387EIV |