-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, QSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL84053IAZ-T-ND
|
DigiKey | IC SWITCH SPDT X 3 100OHM 16QSOP Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1948 / $1.2408 | Buy Now |
DISTI #
ISL84053IAZ-T
|
Avnet Americas | Analog Switch Triple SPDT 16-Pin QSOP W T/R - Tape and Reel (Alt: ISL84053IAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1557 / $1.3195 | Buy Now |
DISTI #
968-ISL84053IAZ-T
|
Mouser Electronics | Analog Switch ICs SWITCH 3X SPDT +/-5V 60OHM 16LD RoHS: Compliant | 0 |
|
$1.1900 / $1.2400 | Order Now |
|
Future Electronics | ISL84053 Series 12 V 100 Ohm 3 Channel (3 x 2:1) SMT Mux/Demux - QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
DISTI #
ISL84053IAZ-T
|
Avnet Americas | Analog Switch Triple SPDT 16-Pin QSOP W T/R - Tape and Reel (Alt: ISL84053IAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.1557 / $1.3195 | Buy Now |
DISTI #
ISL84053IAZ-T
|
Avnet Silica | Analog Switch Triple SPDT 16-Pin QSOP W T/R (Alt: ISL84053IAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL84053IAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84053IAZ-T
Renesas Electronics Corporation
Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, QSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 60 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL84053IAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84053IAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84053IAZ | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, QSOP, /Tube | Renesas Electronics Corporation | ISL84053IAZ-T vs ISL84053IAZ |
ISL84053IA-T | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, PLASTIC, SSOP-16 | Intersil Corporation | ISL84053IAZ-T vs ISL84053IA-T |
ISL84053IAZ-T7A | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, QSOP, /Reel | Renesas Electronics Corporation | ISL84053IAZ-T vs ISL84053IAZ-T7A |
ISL84053IAZ-T | Low Voltage, Single and Dual Supply, Triple SPDT Analog Switch; QSOP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL84053IAZ-T vs ISL84053IAZ-T |
ISL84053IAZ-T13 | SPDT | Renesas Electronics Corporation | ISL84053IAZ-T vs ISL84053IAZ-T13 |
ISL84053IA | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, PLASTIC, SSOP-16 | Rochester Electronics LLC | ISL84053IAZ-T vs ISL84053IA |
ISL84053IAZ-T7 | SPDT | Renesas Electronics Corporation | ISL84053IAZ-T vs ISL84053IAZ-T7 |
ISL84053IA-T | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, PLASTIC, SSOP-16 | Rochester Electronics LLC | ISL84053IAZ-T vs ISL84053IA-T |