Part Details for ISL84516IBZ by Intersil Corporation
Overview of ISL84516IBZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84516IBZ-T | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, Analog Switches, SOICN, /Reel | |
ISL84516IBZ | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, Analog Switches, SOICN, /Tube |
Price & Stock for ISL84516IBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Low-Voltage, Dual Supply, Spst, Analog Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13666 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for ISL84516IBZ
ISL84516IBZ CAD Models
ISL84516IBZ Part Data Attributes
|
ISL84516IBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84516IBZ
Intersil Corporation
Low-Voltage, Dual Supply, SPST, Analog Switches; SOIC8, SOT5; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SOT | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8, 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 86 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL84516IBZ
This table gives cross-reference parts and alternative options found for ISL84516IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84516IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84516IBZ-T | Low-Voltage, Dual Supply, SPST, Analog Switches; SOIC8, SOT5; Temp Range: -40° to 85°C | Intersil Corporation | ISL84516IBZ vs ISL84516IBZ-T |
ISL84516IB-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL84516IBZ vs ISL84516IB-T |