Part Details for ISL84516IH-T by Intersil Corporation
Overview of ISL84516IH-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84516IHZ-T | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, Analog Switches |
Price & Stock for ISL84516IH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPST Analog Switch, 1 Channel, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2205 |
|
$0.7058 / $0.8304 | Buy Now |
Part Details for ISL84516IH-T
ISL84516IH-T CAD Models
ISL84516IH-T Part Data Attributes
|
ISL84516IH-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84516IH-T
Intersil Corporation
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, MO178AA, SC-74, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, MO178AA, SC-74, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -1.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 86 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ISL84516IH-T
This table gives cross-reference parts and alternative options found for ISL84516IH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84516IH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4516EUK | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | ISL84516IH-T vs MAX4516EUK |
MAX4516EUK+T | Dual-Supply, Low On-Resistance, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | ISL84516IH-T vs MAX4516EUK+T |
MAX4516CUK+T | Dual-Supply, Low On-Resistance, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, 0 to 70C | Analog Devices Inc | ISL84516IH-T vs MAX4516CUK+T |
ISL84516IH-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, MO178AA, SC-74, SOT-23, 5 PIN | Rochester Electronics LLC | ISL84516IH-T vs ISL84516IH-T |
ISL84516IHZ-T | Low-Voltage, Dual Supply, SPST, Analog Switches; SOT5; Temp Range: -40° to 85°C | Intersil Corporation | ISL84516IH-T vs ISL84516IHZ-T |
MAX4516CUK+T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | ISL84516IH-T vs MAX4516CUK+T |
MAX4516CUK-T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | ISL84516IH-T vs MAX4516CUK-T |
MAX4516CUK+ | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | ISL84516IH-T vs MAX4516CUK+ |
MAX4516CUK | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | ISL84516IH-T vs MAX4516CUK |
MAX4516EUK+T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | ISL84516IH-T vs MAX4516EUK+T |