Part Details for ISL84521IVZ-T by Intersil Corporation
Overview of ISL84521IVZ-T by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL84521IVZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL84521IVZ-T-ND
|
DigiKey | IC SW SPST-NCX4 100OHM 16TSSOP Min Qty: 165 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2220 In Stock |
|
$1.8200 | Buy Now |
|
Rochester Electronics | SPST Analog Switch, 4 Func, 1 Channel, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2220 |
|
$1.5600 / $1.8400 | Buy Now |
Part Details for ISL84521IVZ-T
ISL84521IVZ-T CAD Models
ISL84521IVZ-T Part Data Attributes
|
ISL84521IVZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84521IVZ-T
Intersil Corporation
Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, TSSOP | |
Package Description | LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16, 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 80 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ISL84521IVZ-T
This table gives cross-reference parts and alternative options found for ISL84521IVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84521IVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4521EUE+T | Quad, Low-Voltage SPST Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | ISL84521IVZ-T vs MAX4521EUE+T |
ISL84521IV | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, TSSOP-16 | Intersil Corporation | ISL84521IVZ-T vs ISL84521IV |
ISL84521IVZ | Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | ISL84521IVZ-T vs ISL84521IVZ |
ISL84521IVZ-T | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | Rochester Electronics LLC | ISL84521IVZ-T vs ISL84521IVZ-T |
MAX4521CUE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | ISL84521IVZ-T vs MAX4521CUE |
MAX4521EUE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | ISL84521IVZ-T vs MAX4521EUE |
MAX4521CUE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | ISL84521IVZ-T vs MAX4521CUE+ |
MAX4521EUE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | ISL84521IVZ-T vs MAX4521EUE+ |
MAX4521CUE+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | ISL84521IVZ-T vs MAX4521CUE+T |