There are no models available for this part yet.
Overview of ISL84541CP by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL84541CP by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | SPST Analog Switch, 2 Func, 1 Channel, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$0.3094 / $0.3640 | Buy Now |
CAD Models for ISL84541CP by Intersil Corporation
Part Data Attributes for ISL84541CP by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, MS-001BA, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.585 mm
|
Normal Position
|
NO
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Off-state Isolation-Nom
|
76 dB
|
On-state Resistance Match-Nom
|
0.8 Ω
|
On-state Resistance-Max (Ron)
|
80 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Supply Voltage-Max (Vsup)
|
12 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
50 ns
|
Switch-on Time-Max
|
120 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for ISL84541CP
This table gives cross-reference parts and alternative options found for ISL84541CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84541CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84541CPZ | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; MSOP8, PDIP8, SOIC8, SOT8; Temp Range: See Datasheet | Intersil Corporation | ISL84541CP vs ISL84541CPZ |
MAX4541CPA | SPST, 2 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ISL84541CP vs MAX4541CPA |
MAX4541EPA | SPST, 2 Func, 1 Channel, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ISL84541CP vs MAX4541EPA |
ISL84541IPZ | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; MSOP8, PDIP8, SOIC8, SOT8; Temp Range: See Datasheet | Intersil Corporation | ISL84541CP vs ISL84541IPZ |
MAX4541CPA | SPST, 2 Func, 1 Channel, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ISL84541CP vs MAX4541CPA |
MAX4541CPA+ | SPST, 2 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ISL84541CP vs MAX4541CPA+ |
Related Parts for ISL84541CP
-
ISL84542IPZMultiplexers or Switches
-
ISO1211DOther Analog ICs
-
ISL28276IAZOperational Amplifiers
-
ISL97645AIRZ-TSwitching Regulator or Controllers
-
IRF740Power Field-Effect Transistors
-
ISL88003IE46Z-T7APower Management Circuits
-
ISL83220EIALine Driver or Receivers
-
ISL78302AARLLZLinear Regulator ICs
-
ISL95710UIU10Z-TDigital Potentiometers