-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0369
|
Newark | Analogue Sw, Spdt, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL84544IHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2463 |
|
$1.2700 / $2.5700 | Buy Now |
DISTI #
61J6825
|
Newark | Ic, analog Switch, single, spdt, cmos, tsop,6Pin, plastic Rohs Compliant: Yes |Renesas ISL84544IHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL84544IHZ-TCT-ND
|
DigiKey | IC SWITCH SPDT X 1 60OHM 6SOT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2186 In Stock |
|
$1.0898 / $2.4700 | Buy Now |
DISTI #
ISL84544IHZ-T
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SOT-23 T/R - Tape and Reel (Alt: ISL84544IHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.0541 / $1.2035 | Buy Now |
DISTI #
968-ISL84544IHZ-T
|
Mouser Electronics | Analog Switch ICs SWITCH 1X SPDT 3V INDEL RoHS: Compliant | 416 |
|
$1.1400 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPDT X 1 60OHM 6SOT Min Qty: 1 Container: Tape & Reel (TR) | 2186 |
|
$1.0898 / $2.4700 | Buy Now |
DISTI #
ISL84544IHZ-T
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SOT-23 T/R - Tape and Reel (Alt: ISL84544IHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.0541 / $1.2035 | Buy Now |
DISTI #
ISL84544IHZ-T
|
Avnet Silica | Analog Switch Single SPDT 6-Pin SOT-23 T/R (Alt: ISL84544IHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3941892
|
element14 Asia-Pacific | ANALOGUE SW, SPDT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2463 |
|
$1.1810 / $2.4801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL84544IHZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84544IHZ-T
Renesas Electronics Corporation
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Pin Count | 6 | |
Manufacturer Package Code | P6.064 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPDT | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 120 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |