-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Single and Dual Supply, 8 Multiplexer to 1 Multiplexer, QSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84581IAZ-T | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, 8 Multiplexer to 1 Multiplexer | |
ISL84581IAZ | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, 8 Multiplexer to 1 Multiplexer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL84581IAZ-T-ND
|
DigiKey | IC MUX 8:1 60OHM 16QSOP Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2342 | Buy Now |
DISTI #
ISL84581IAZ-T
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin QSOP W T/R - Tape and Reel (Alt: ISL84581IAZ-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 5000 Factory Stock |
|
$2.2400 | Buy Now |
DISTI #
968-ISL84581IAZ-T
|
Mouser Electronics | Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM 16QSOP RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
DISTI #
ISL84581IAZ-T
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin QSOP W T/R (Alt: ISL84581IAZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL84581IAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84581IAZ-T
Renesas Electronics Corporation
Low-Voltage, Single and Dual Supply, 8 Multiplexer to 1 Multiplexer, QSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |