-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Single and Dual Supply, 8 Multiplexer to 1 Multiplexer, QSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N6889
|
Newark | Ic, Analog Multiplexer, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:45Ohm, Supply Voltage Range:2V To 12V, ± 2V To ± 6V, Analogue Multiplexer Case:Qsop, No. Of Pins:16Pins, Product Range:-, Msl:-Rohs Compliant: Yes |Renesas ISL84581IAZ Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
ISL84581IAZ-ND
|
DigiKey | IC MUX 8:1 60OHM 16QSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
5522 In Stock |
|
$1.1750 / $1.9700 | Buy Now |
DISTI #
ISL84581IAZ
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin QSOP W - Rail/Tube (Alt: ISL84581IAZ) RoHS: Compliant Min Qty: 5880 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 98 Factory Stock |
|
$1.1938 / $1.3630 | Buy Now |
DISTI #
968-ISL84581IAZ
|
Mouser Electronics | Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM 16QSOP RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5880 Package Multiple: 980 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$1.2300 | Buy Now |
|
Renesas Electronics America | IC MUX 8:1 60OHM 16QSOP Min Qty: 1 Container: Tube | 5522 |
|
$1.1750 / $1.9700 | Buy Now |
DISTI #
ISL84581IAZ
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin QSOP W (Alt: ISL84581IAZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL84581IAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84581IAZ
Renesas Electronics Corporation
Low-Voltage, Single and Dual Supply, 8 Multiplexer to 1 Multiplexer, QSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 92 dB | |
On-state Resistance Match-Nom | 1.3 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 60 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |