ISL84582IVZ-T
Description: Low-Voltage, Single and Dual Supply, Differential 4 to 1 Multiplexer, TSSOP, /Reel

Overview of ISL84582IVZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL84582IVZ Renesas Electronics Corporation Low-Voltage, Single and Dual Supply, Differential 4 to 1 Multiplexer
ISL84582IVZ-T Renesas Electronics Corporation Low-Voltage, Single and Dual Supply, Differential 4 to 1 Multiplexer

Price & Stock for ISL84582IVZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79K7243
Newark Ic, analog Mux, single,4-Channel, tssop,16Pin, plastic Rohs Compliant: Yes |Renesas ISL84582IVZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # ISL84582IVZ-T
Avnet Americas Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R - Tape and Reel (Alt: ISL84582IVZ-T) RoHS: Compliant Min Qty: 343 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2500 Partner Stock
  • 343 $1.0600
$1.0600 Buy Now
Rochester Electronics ISL84582 - Low-Voltage, Single and Dual Supply, Differential 4 to 1 Multiplexer RoHS: Compliant Status: Obsolete Min Qty: 1 2500
  • 1 $1.0600
  • 25 $1.0400
  • 100 $1.0000
  • 500 $0.9582
  • 1,000 $0.9050
$0.9050 / $1.0600 Buy Now

CAD Models for ISL84582IVZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL84582IVZ-T by Renesas Electronics Corporation

ISL84582IVZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Manufacturer Package Code
M16.173
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-10-23
Samacsys Manufacturer
Renesas Electronics
Additional Feature
IT CAN ALSO OPERATE FROM A 2V TO 12V SINGLE SUPPLY
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
92 dB
On-state Resistance Match-Nom
1.3 Ω
On-state Resistance-Max (Ron)
60 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
40 ns
Switch-on Time-Max
60 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. ISL84582IVZ-T
    Renesas Electronics Corporation
    Low-Voltage, Single and Dual Supply, Differential 4 to 1 Multiplexer, TSSOP, /Reel
    VS

Related Parts for ISL84582IVZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL84582IVZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL84582IVZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL84582IVZ-T would you like to use for your alert(s)?
  • Please alert me when ISL84582IVZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL84582IVZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL84582IVZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL84582IVZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL84582IVZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL84582IVZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: