-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch, TDFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84684IRZ | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch | |
ISL84684IRZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K4407
|
Newark | Ic, analog Switch, dual, spdt, cmos, llcc,10Pin, plastic Rohs Compliant: Yes |Renesas ISL84684IRZ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL84684IRZ
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin TDFN EP - Rail/Tube (Alt: ISL84684IRZ) RoHS: Compliant Min Qty: 261 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1600 Partner Stock |
|
RFQ | |
|
Rochester Electronics | ISL84684 - SPDT Analog Switch, 2 Func, 2 Channel, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1600 |
|
$1.1900 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL84684IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84684IRZ
Renesas Electronics Corporation
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch, TDFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |