There are no models available for this part yet.
Overview of ISL84684IU by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL84684IUZ | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch | |
ISL84684IUZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch |
Price & Stock for ISL84684IU by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ISL84684 - SPDT Analog Switch, 2 Func, 2 Channel, PDSO10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$0.5125 / $0.6029 | Buy Now |
CAD Models for ISL84684IU by Intersil Corporation
Part Data Attributes for ISL84684IU by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP10,.19,20
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Off-state Isolation-Nom
|
68 dB
|
On-state Resistance Match-Nom
|
0.03 Ω
|
On-state Resistance-Max (Ron)
|
0.4 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
12 ns
|
Switch-on Time-Max
|
20 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for ISL84684IU
This table gives cross-reference parts and alternative options found for ISL84684IU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84684IU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84684IUZ | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch; DFN10, MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | ISL84684IU vs ISL84684IUZ |
ISL84684IU-T | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, PLASTIC, MO-187BA, MSOP-10 | Intersil Corporation | ISL84684IU vs ISL84684IU-T |
ISL84684IUZ-T | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, LEAD FREE, PLASTIC, MO-187BA, MSOP-10 | Rochester Electronics LLC | ISL84684IU vs ISL84684IUZ-T |
ISL84684IUZ-T | Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch; DFN10, MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | ISL84684IU vs ISL84684IUZ-T |
Related Parts for ISL84684IU
-
ISL84052IAZMultiplexers or Switches
-
ISL26104AVZ-T7AAnalog to Digital Converters
-
ISL6617AFRZ-TOther Analog ICs
-
ISL28213FUZOperational Amplifiers
-
ISL8023AIRTAJZ-TSwitching Regulator or Controllers
-
IRF7303PBFPower Field-Effect Transistors
-
ISL8487IBZ-TLine Driver or Receivers
-
ISL80103IR18ZLinear Regulator ICs
-
ISL21032BPH306Z-TKVoltage References