Part Details for ISL8485EIB by Intersil Corporation
Overview of ISL8485EIB by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISL8485EIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ISL8485 - Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12214 |
|
$2.1500 / $2.5300 | Buy Now |
Part Details for ISL8485EIB
ISL8485EIB CAD Models
ISL8485EIB Part Data Attributes:
|
ISL8485EIB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8485EIB
Intersil Corporation
LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
Alternate Parts for ISL8485EIB
This table gives cross-reference parts and alternative options found for ISL8485EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8485EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THVD1520DR | 5-V RS-485 transceiver up to 10 Mbps with ±8-kV IEC ESD protection 8-SOIC -40 to 125 | Texas Instruments | ISL8485EIB vs THVD1520DR |
DS75176BM | Multipoint RS-485/RS-422 Transceivers 8-SOIC 0 to 70 | Texas Instruments | ISL8485EIB vs DS75176BM |
LMS1485IM/NOPB | LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | ISL8485EIB vs LMS1485IM/NOPB |
LTC1485IS8#PBF | Differential Bus Transceiver | Analog Devices Inc | ISL8485EIB vs LTC1485IS8#PBF |
SP485CN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | MaxLinear Inc | ISL8485EIB vs SP485CN-L/TR |
ST485EXDR | 15 kV ESD protected, low-power RS-485/RS-422 transceiver | STMicroelectronics | ISL8485EIB vs ST485EXDR |
SN75176BDRG4 | Differential bus transceiver 8-SOIC 0 to 70 | Texas Instruments | ISL8485EIB vs SN75176BDRG4 |
ADM485ARZ-REEL | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ISL8485EIB vs ADM485ARZ-REEL |
ADM1485ARZ-REEL | 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ISL8485EIB vs ADM1485ARZ-REEL |
LTC1485IS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | Analog Devices Inc | ISL8485EIB vs LTC1485IS8#TR |