Part Details for ISL8499IVZ by Renesas Electronics Corporation
Overview of ISL8499IVZ by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ISL8499IVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL8499IVZ
|
Avnet Americas | Analog Switch Dual DPDT 16-Pin TSSOP (Alt: ISL8499IVZ) RoHS: Compliant Min Qty: 151 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 260 Partner Stock |
|
$4.2164 / $4.8140 | Buy Now |
DISTI #
ISL8499IVZ
|
Avnet Americas | Analog Switch Dual DPDT 16-Pin TSSOP (Alt: ISL8499IVZ) RoHS: Compliant Min Qty: 151 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 260 Partner Stock |
|
$4.2164 / $4.8140 | Buy Now |
DISTI #
ISL8499IVZ
|
Avnet Americas | Analog Switch Dual DPDT 16-Pin TSSOP (Alt: ISL8499IVZ) RoHS: Compliant Min Qty: 151 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 260 Partner Stock |
|
$4.2164 / $4.8140 | Buy Now |
|
Flip Electronics | Stock, ship today | 260 |
|
$3.3200 | RFQ |
Part Details for ISL8499IVZ
ISL8499IVZ CAD Models
ISL8499IVZ Part Data Attributes
|
ISL8499IVZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8499IVZ
Renesas Electronics Corporation
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch, TSSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |