There are no models available for this part yet.
Overview of ISL8563CB by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ISL8563CB by Rochester Electronics LLC
Part Data Attributes for ISL8563CB by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, MS-013-AB, SOIC-18
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; TIA-232; EIA-562; TIA-562
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e0
|
Length
|
11.55 mm
|
Number of Functions
|
2
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
1000 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
3500 ns
|
Width
|
7.5 mm
|
Alternate Parts for ISL8563CB
This table gives cross-reference parts and alternative options found for ISL8563CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8563CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8563CB-T | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Intersil Corporation | ISL8563CB vs ISL8563CB-T |
ISL8563EIB | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Intersil Corporation | ISL8563CB vs ISL8563EIB |
ISL8563EIB | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Rochester Electronics LLC | ISL8563CB vs ISL8563EIB |
ISL8563ECB | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Rochester Electronics LLC | ISL8563CB vs ISL8563ECB |
ISL8563IB-T | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Intersil Corporation | ISL8563CB vs ISL8563IB-T |
ISL8563ECB-T | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Intersil Corporation | ISL8563CB vs ISL8563ECB-T |
ISL8563CB | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Intersil Corporation | ISL8563CB vs ISL8563CB |
Related Parts for ISL8563CB
-
ISL8485CPLine Driver or Receivers
-
ISL8560MREPSwitching Regulator or Controllers
-
ISL28117FUZ-T13Operational Amplifiers
-
IS31IO7325-GRLS4Peripheral Drivers
-
ISL88001IE17Z-TPower Management Circuits
-
ISL8484IRMultiplexers or Switches
-
ISL80101IRAJZ-TLinear Regulator ICs
-
IS25WP032D-JKLEFlash Memories
-
IS1870SF-202Other Telecom ICs