Part Details for ISL8563ECP by Intersil Corporation
Overview of ISL8563ECP by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL8563ECP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL8563ECP-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18SOIC Min Qty: 210 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1200 In Stock |
|
$1.4400 | Buy Now |
|
Rochester Electronics | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1200 |
|
$1.2300 / $1.4400 | Buy Now |
Part Details for ISL8563ECP
ISL8563ECP CAD Models
ISL8563ECP Part Data Attributes:
|
ISL8563ECP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8563ECP
Intersil Corporation
DUAL LINE TRANSCEIVER, PDIP18, PLASTIC, MS-001BC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; EIA-562; TIA-562 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 21.91 mm | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 7.62 mm |
Alternate Parts for ISL8563ECP
This table gives cross-reference parts and alternative options found for ISL8563ECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8563ECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8563CP | DUAL LINE TRANSCEIVER, PDIP18, PLASTIC, MS-001BC, DIP-18 | Intersil Corporation | ISL8563ECP vs ISL8563CP |
ISL8563CP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, MS-001BC, DIP-18 | Rochester Electronics LLC | ISL8563ECP vs ISL8563CP |