ISL88002IH46Z-T
Description: Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SOT23, /Reel

Overview of ISL88002IH46Z-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Smart Cities Agriculture Technology Telecommunications Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ISL88002IH46Z-T Renesas Electronics Corporation Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages
ISL88002IH46Z-T7A Renesas Electronics Corporation Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages
ISL88002IH46Z-TK Renesas Electronics Corporation Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages

Price & Stock for ISL88002IH46Z-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 96M3099
Newark Ic, volt Detector, fixed,+4.64V, to-236,3Pin, plastic Rohs Compliant: Yes |Renesas ISL88002IH46Z-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # ISL88002IH46Z-T
Avnet Americas Volt Supervisor Monitor 1.8V to 5.5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL88002IH46Z-T) RoHS: Compliant Min Qty: 481 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 86700 Partner Stock
  • 481 $0.7585
$0.7585 Buy Now
Rochester Electronics ISL88002 - Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages RoHS: Compliant Status: Obsolete Min Qty: 1 86700
  • 1 $0.7585
  • 25 $0.7433
  • 100 $0.7130
  • 500 $0.6826
  • 1,000 $0.6447
$0.6447 / $0.7585 Buy Now

CAD Models for ISL88002IH46Z-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL88002IH46Z-T by Renesas Electronics Corporation

ISL88002IH46Z-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOT23
Package Description
SOP,
Pin Count
3
Manufacturer Package Code
P3.064
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.625V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.3 mm
Want to compare parts?
  1. ISL88002IH46Z-T
    Renesas Electronics Corporation
    Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SOT23, /Reel
    VS

Related Parts for ISL88002IH46Z-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL88002IH46Z-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL88002IH46Z-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL88002IH46Z-T would you like to use for your alert(s)?
  • Please alert me when ISL88002IH46Z-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL88002IH46Z-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL88002IH46Z-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL88002IH46Z-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL88002IH46Z-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL88002IH46Z-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: