ISL9000AIRFCZ
Description: Dual LDO with Low Noise, Very High PSRR, and Low IQ, DFN, /Tube

Overview of ISL9000AIRFCZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL9000AIRFCZ-T Renesas Electronics Corporation Dual LDO with Low Noise, Very High PSRR, and Low IQ
ISL9000AIRFCZ Renesas Electronics Corporation Dual LDO with Low Noise, Very High PSRR, and Low IQ

Price & Stock for ISL9000AIRFCZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29M7072
Newark Pb-Free W/Anneal Low Noise High Psrr Ldo, 10Ld Dfn 3X3 2.5V//Tube Rohs Compliant: Yes |Renesas ISL9000AIRFCZ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.1300
  • 2,500 $0.9140
  • 5,000 $0.8840
$0.8840 / $1.1300 Buy Now
DISTI # ISL9000AIRFCZ-ND
DigiKey IC REG LINEAR 1.8V/2.5V 10DFN Min Qty: 2000 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 2,000 $1.0024
$1.0024 Buy Now
DISTI # ISL9000AIRFCZ
Avnet Americas LDO Regulator Pos 2.5V1.8V 0.3A 10-Pin DFN EP - Rail/Tube (Alt: ISL9000AIRFCZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube 0
  • 1 $1.7000
$1.7000 Buy Now
DISTI # 968-ISL9000AIRFCZ
Mouser Electronics LDO Voltage Regulators W/ANNEAL LW NOISE HI PSRRLDO 10LD 3X3 5V/ RoHS: Compliant 0
  • 2,000 $0.9680
  • 5,000 $0.9500
$0.9500 / $0.9680 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks Container: Tube 0
Tube
  • 2,000 $0.8660
$0.8660 Buy Now

CAD Models for ISL9000AIRFCZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL9000AIRFCZ by Renesas Electronics Corporation

ISL9000AIRFCZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DFN
Package Description
,
Pin Count
10
Manufacturer Package Code
L10.3X3C
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2017-10-26
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ISL9000AIRFCZ
    Renesas Electronics Corporation
    Dual LDO with Low Noise, Very High PSRR, and Low IQ, DFN, /Tube
    VS

Related Parts for ISL9000AIRFCZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL9000AIRFCZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL9000AIRFCZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL9000AIRFCZ would you like to use for your alert(s)?
  • Please alert me when ISL9000AIRFCZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL9000AIRFCZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL9000AIRFCZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL9000AIRFCZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL9000AIRFCZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL9000AIRFCZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: