-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual LDO with Low Noise, Very High PSRR, and Low IQ, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9000AIRJBZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR, and Low IQ | |
ISL9000AIRJBZ-T | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR, and Low IQ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7082
|
Newark | Pb-Free W/Anneal Low Noise High Psrr Ldo, 10Ld Dfn 3X3 2.8V//Tube Rohs Compliant: Yes |Renesas ISL9000AIRJBZ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8840 / $1.1300 | Buy Now |
DISTI #
ISL9000AIRJBZ-ND
|
DigiKey | IC REG LINEAR 1.5V/2.8V 10DFN Min Qty: 2000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0024 | Buy Now |
DISTI #
ISL9000AIRJBZ
|
Avnet Americas | LDO Regulator Pos 2.8V1.5V 0.3A 10-Pin DFN EP - Rail/Tube (Alt: ISL9000AIRJBZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.7000 | Buy Now |
DISTI #
968-ISL9000AIRJBZ
|
Mouser Electronics | LDO Voltage Regulators W/ANNEAL LW NOISE HI PSRRLD 10LD 3X3 2 8V RoHS: Compliant | 0 |
|
$0.9500 / $0.9680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.8660 | Buy Now |
DISTI #
ISL9000AIRJBZ
|
Avnet Silica | LDO Regulator Pos 2.8V1.5V 0.3A 10-Pin DFN EP (Alt: ISL9000AIRJBZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9000AIRJBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9000AIRJBZ
Renesas Electronics Corporation
Dual LDO with Low Noise, Very High PSRR, and Low IQ, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |